
The ACO-4.000MHZ-EK is a 4MHz crystal oscillator with a frequency stability of 30ppm. It is designed for use in lead-free applications and is mounted through a hole. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 30mA. It is available in a radial termination package with a quantity of 500 per rail/tube packaging.
Abracon ACO-4.000MHZ-EK technical specifications.
| Frequency | 4MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ACO |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACO-4.000MHZ-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.