
The ACO-40.000MHZ-EK is a 40MHz crystal oscillator with a frequency stability of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is designed for through hole mount and operates at a supply voltage of 5V. It has a maximum supply current of 45mA and is lead free.
Checking distributor stock and pricing after the page loads.
| Frequency | 40MHz |
| Frequency Stability | 30ppm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.795inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ACO |
| Termination | Radial |
| Width | 0.496inch |
| RoHS | Compliant |
