
The ACO-48.000MHZ-EK is a 48MHz oscillator with a frequency stability of 30ppm. It operates over a temperature range of -20°C to 70°C and is powered by a 4.5V to 5.5V supply. The oscillator has a maximum supply current of 45mA and a load capacitance of 15pF. It is available in a radial termination package and is packaged in a quantity of 500 in a rail/tube packaging. The ACO-48.000MHZ-EK is RoHS compliant and lead free.
Abracon ACO-48.000MHZ-EK technical specifications.
| Frequency | 48MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACO |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACO-48.000MHZ-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
