XTAL OSC XO 14.31818MHZ HCMOS
Abracon ACOL-14.31818MHZ-EK technical specifications.
| Package/Case | Metal |
| Depth | 12.6mm |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.795inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ACOL |
| Termination | Radial |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACOL-14.31818MHZ-EK to view detailed technical specifications.
No datasheet is available for this part.