The ACOL-16.000MHZ-EK is a 16MHz oscillator offered in a DIP package. It features a frequency stability of 30ppm and operates over a supply voltage range of 2.97V to 3.63V. The oscillator is designed for through hole mounting and has a maximum supply current of 20mA. It is available in a package quantity of 1000 and is packaged in rail/Tube. The oscillator is not radiation hardened and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ACOL-16.000MHZ-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.795inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ACOL |
| Termination | Radial |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACOL-16.000MHZ-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
