The ACOL-24.576MHZ-EK is a 24.576MHz oscillator with a frequency stability of 30ppm. It operates from a supply voltage of 3.3V and has a maximum supply current of 30mA. The oscillator is packaged in a metal case and is available in quantities of 1000. It is suitable for use in applications where a stable clock signal is required, and can be used in a variety of environments due to its operating temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ACOL-24.576MHZ-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Depth | 12.6mm |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.795inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ACOL |
| Termination | Radial |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACOL-24.576MHZ-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.