The ACOL-27.000MHZ-EK is a 27MHz crystal oscillator with a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 30mA. The oscillator is packaged in a metal case with a radial termination and is available in a quantity of 1000 per rail/tube packaging. It is designed to operate at a supply voltage of 3.3V and is lead free.
Abracon ACOL-27.000MHZ-EK technical specifications.
| Package/Case | Metal |
| Depth | 12.6mm |
| Frequency | 27MHz |
| Frequency Stability | 30ppm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.795inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ACOL |
| Termination | Radial |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACOL-27.000MHZ-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.