The ACOL-3.6864MHZ-EK is a 3.6864MHz oscillator with a frequency stability of 30ppm and a frequency tolerance of 0.003%. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 20mA. The oscillator is designed for through hole mount and has a nominal supply voltage of 3.3V. It is packaged in a DIP package with a lead-free termination.
Abracon ACOL-3.6864MHZ-EK technical specifications.
| Package/Case | DIP |
| Frequency | 3.6864MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 0.003% |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.795inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 3.3V |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ACOL |
| Termination | Radial |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACOL-3.6864MHZ-EK to view detailed technical specifications.
No datasheet is available for this part.