Sign in to ask questions about the Abracon ACST-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ACST-002 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 2 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 10.16 |
| Product Height (mm) | 23.41 |
| Terminal Pitch (mm) | 6.35 |
| Transformer Type | Current Sense Transformer |
| Maximum DCR Primary Side | 1.4Ohm |
| Maximum DCR Secondary Side | 1.4Ohm |
| High Potential | 2000Vrms |
| Primary Side Current | 20000mA |
| Primary Side Inductance | 20000uH |
| Turns Ratio | 1:100 |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Abracon ACST-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.