
The ACST-003 is a current sense transformer from Abracon, designed for through hole mounting. It features a PC pin lead style and 2 terminals. The transformer has a product length of 17.78mm, depth of 10.16mm, and height of 23.41mm, with a terminal pitch of 6.35mm. It has a maximum DCR of 4.5 ohms on both the primary and secondary sides, and can withstand a high potential of 2000Vrms. The primary side current is rated at 20000A, with an inductance of 80000uH and a turns ratio of 1:200.
Sign in to ask questions about the Abracon ACST-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ACST-003 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 2 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 10.16 |
| Product Height (mm) | 23.41 |
| Terminal Pitch (mm) | 6.35 |
| Transformer Type | Current Sense Transformer |
| Maximum DCR Primary Side | 4.5Ohm |
| Maximum DCR Secondary Side | 4.5Ohm |
| High Potential | 2000Vrms |
| Primary Side Current | 20000mA |
| Primary Side Inductance | 80000uH |
| Turns Ratio | 1:200 |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Abracon ACST-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.