
The ACST-005 is a current sense transformer with a 3-pin PC pin through hole mounting style. It has a maximum DCR of 0.7 ohms on both the primary and secondary sides. The transformer can withstand a high potential of 2000Vrms and has a primary side current rating of 20kA. It features a primary side inductance of 5uH and a turns ratio of 1:50CT.
Sign in to ask questions about the Abracon ACST-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ACST-005 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 3 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 10.16 |
| Product Height (mm) | 23.41 |
| Terminal Pitch (mm) | 6.35 |
| Transformer Type | Current Sense Transformer |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 0.7Ohm |
| High Potential | 2000Vrms |
| Primary Side Current | 20000mA |
| Primary Side Inductance | 5000uH |
| Turns Ratio | 1:50CT |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Abracon ACST-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.