
This current sense transformer features a maximum DCR of 4.5 ohms on both primary and secondary sides, with a high potential rating of 2000Vrms. It has a primary side current rating of 20kA and a primary side inductance of 80000uH. The transformer is designed for through-hole mounting with a PC pin lead style and a 7.62mm terminal pitch. The dimensions of the product are 26.7mm in length, 13.34mm in depth, and 27.31mm in height.
Sign in to ask questions about the Abracon ACST-120-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ACST-120-3 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 2 |
| Product Length (mm) | 26.7 |
| Product Depth (mm) | 13.34 |
| Product Height (mm) | 27.31 |
| Terminal Pitch (mm) | 7.62 |
| Transformer Type | Current Sense Transformer |
| Maximum DCR Primary Side | 4.5Ohm |
| Maximum DCR Secondary Side | 4.5Ohm |
| High Potential | 2000Vrms |
| Primary Side Current | 20000mA |
| Primary Side Inductance | 80000uH |
| Turns Ratio | 1:200 |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Abracon ACST-120-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.