
The ACST-120-5 is a current sense transformer with a maximum DCR of 50 ohms on both the primary and secondary sides. It features a high potential rating of 2000Vrms and a primary side current of 20kA. The transformer has a turns ratio of 1:1000 and is designed for through hole mounting. The ACST-120-5 is suitable for use in a variety of applications, including those requiring high current sensing accuracy.
Sign in to ask questions about the Abracon ACST-120-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ACST-120-5 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 2 |
| Product Length (mm) | 26.7 |
| Product Depth (mm) | 13.34 |
| Product Height (mm) | 27.31 |
| Terminal Pitch (mm) | 7.62 |
| Transformer Type | Current Sense Transformer |
| Maximum DCR Primary Side | 50Ohm |
| Maximum DCR Secondary Side | 50Ohm |
| High Potential | 2000Vrms |
| Primary Side Current | 20000mA |
| Primary Side Inductance | 2000000uH |
| Turns Ratio | 1:1000 |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Abracon ACST-120-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.