
The ACST-120-8 is a current sense transformer from Abracon, designed for use in high-current applications. It features a maximum primary side current of 20000A and a primary side inductance of 80000uH. The transformer has a turns ratio of 1:200CT and a maximum DCR of 4.5 on both the primary and secondary sides. It is rated for a high potential of 2000Vrms and is available in a through-hole package.
Sign in to ask questions about the Abracon ACST-120-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ACST-120-8 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 3 |
| Product Length (mm) | 26.7 |
| Product Depth (mm) | 13.34 |
| Product Height (mm) | 27.31 |
| Terminal Pitch (mm) | 7.62 |
| Transformer Type | Current Sense Transformer |
| Maximum DCR Primary Side | 4.5Ohm |
| Maximum DCR Secondary Side | 4.5Ohm |
| High Potential | 2000Vrms |
| Primary Side Current | 20000mA |
| Primary Side Inductance | 80000uH |
| Turns Ratio | 1:200CT |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Abracon ACST-120-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.