The ACTT-6D-18 is a dual primary, dual secondary line transformer with a high potential of 4000Vrms. It operates over a temperature range of -40 to 105 degrees Celsius. The transformer is designed for through hole mounting with PC pin leads. It can be connected in parallel or series on both the primary and secondary sides, and is suitable for use with 50/60 Hz frequencies.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |