Power Transformer 4000Vrms 25VA PC Pin Thru-Hole
Abracon ACTT-6G-36 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 61 |
| Length | 61 |
| Manufacturer Series | ACTT-6 |
| Height | 37.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.