The ACTT-6H-18 is a dual line transformer from Abracon, designed for through hole mounting. It features a high potential rating of 4000Vrms and operates over a temperature range of -40 to 105 degrees Celsius. The transformer is available for use with 115 or 230V primary side voltages, with corresponding 9 or 18V secondary side voltages. The primary side configuration is dual, with the option for parallel or series connection, and the secondary side configuration is also dual with the same connection options.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |