The ACTT-6L-18 is a dual-secondary line transformer with a primary side voltage of 115 or 230V and a secondary side voltage of 9 or 18V. It features a dual primary and secondary configuration and can operate at frequencies of 50 or 60Hz. The transformer has a high potential of 4000Vrms and is designed for through-hole mounting with PC pin leads. It can operate within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |