RF Filter 2450MHz 2400MHz to 2500MHz 2.7dB 50Ohm SMD 2Pin 1008 T/R
Abracon ADFC22-2450.00-F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2 |
| Length | 2.5 |
| Manufacturer Series | ADFC22 |
| Height | 1.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ADFC22-2450.00-F to view detailed technical specifications.
No datasheet is available for this part.