The AFS20A20-1227.60-T2 is a surface mount EMI filter from Abracon with a bandwidth of 20MHz and an operating frequency of 1.2276GHz. It has an impedance of 50 ohms and an insertion loss of 1.6dB. The filter is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a package quantity of 2000 and is packaged in tape and reel. The AFS20A20-1227.60-T2 is a general-purpose EMI filter suitable for a variety of applications.
Abracon AFS20A20-1227.60-T2 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.2276GHz |
| Impedance | 50R |
| Insertion Loss | 1.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS20A20-1227.60-T2 to view detailed technical specifications.
No datasheet is available for this part.