Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AFS390E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AFS390E technical specifications.
| Bandwidth | 500kHz |
| Package/Case | SMD/SMT |
| Frequency | 390MHz |
| Insertion Loss | 1.7dB |
| Lead Free | Lead Free |
| Load Impedance | 50R |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS390E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.