Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AFS930S3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AFS930S3 technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SMD/SMT |
| Frequency | 930.5MHz |
| Height | 0.059inch |
| Insertion Loss | 4.5dB |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS930S3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
