The AFS942.5W03-TS4 is a SAW filter from Abracon with a bandwidth of 35MHz and a frequency of 942.5MHz. It has an impedance of 50R and an insertion loss of 3.8dB. The filter operates within a temperature range of -10°C to 75°C and is available in a tape and reel packaging with 1000 units per package. It is compliant with RoHS regulations and is suitable for surface mount technology.
Abracon AFS942.5W03-TS4 technical specifications.
| Bandwidth | 35MHz |
| Frequency | 942.5MHz |
| Impedance | 50R |
| Insertion Loss | 3.8dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.