Abracon AIAC-0805C-33NK-T technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | Nonstandard |
| Core Material | Air |
| DC Resistance (DCR) | 18.7mR |
| Inductance | 33nH |
| Lead Pitch | 2.85mm |
| Length | 2.1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | AIAC-0805C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIAC-0805C-33NK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.