Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AIAC-1008C-33NK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Package/Case | Nonstandard |
| Core Material | Air |
| DC Resistance (DCR) | 19.5mR |
| Inductance | 33nH |
| Lead Pitch | 3.2mm |
| Length | 2.2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | AIAC-1008C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 10% |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIAC-1008C-33NK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.