
The AIAC-1008C-82NK-T is a surface mount fixed inductor from Abracon with a nonstandard package and air core material. It has a DC resistance of 51.5 milliohms and an inductance of 82 nanohenries. The inductor is RoHS compliant and has a maximum operating temperature of 125°C. It can handle a maximum DC current of 320 milliamperes and has a self-resonant frequency of 1 gigahertz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AIAC-1008C-82NK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Package/Case | Nonstandard |
| Core Material | Air |
| DC Resistance (DCR) | 51.5mR |
| Inductance | 82nH |
| Lead Pitch | 3.2mm |
| Length | 2.2mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | AIAC-1008C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 10% |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIAC-1008C-82NK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.