Abracon AIAC-1512C-18N5J-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| DC Resistance (DCR) | 3.9mR |
| Inductance | 18.5nH |
| Lead Pitch | 3.3mm |
| Length | 2.6mm |
| Max DC Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 132 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | AIAC-1512C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIAC-1512C-18N5J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
