The AIAC-1812-33NJ is a surface mount air core wirewound inductor with a maximum inductance of 0.033uH and a tolerance of 5%. It has a maximum DC current rating of 0.003A and a maximum saturation current of 0.003A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 100 and a minimum self resonant frequency of 2.5MHz. It measures 4.95mm in length and 6.87mm in depth, with a height of 4.2mm. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.003A |
| Maximum Saturation Current | 0.003A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 4.8Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 2.5MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.87mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |