Ind RF 33nH 10% 150MHz 100 3mA
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.003A |
| Minimum Quality Factor | 100 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |