Inductor RF Wirewound 0.056uH 2% 150MHz 100Q-Factor Air 0.003A 6.2Ohm DCR
Abracon AIAC-1812-56NG technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.056uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.003A |
| Maximum Saturation Current | 0.003A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 6.2Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 1.5MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.87mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AIAC-1812-56NG to view detailed technical specifications.
No datasheet is available for this part.