The AIAC-1812-82NJ is an air core wirewound RF inductor with a tolerance of 5%. It has an inductance of 0.082uH and a maximum DC current of 0.002A. The inductor's maximum DC resistance is 9.4 and it has a minimum quality factor of 100. The product is designed for surface mount applications and has a minimum operating temperature of -40C and a maximum operating temperature of 125C.
Abracon AIAC-1812-82NJ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.002A |
| Maximum Saturation Current | 0.002A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 9.4Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 1.3MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.87mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AIAC-1812-82NJ to view detailed technical specifications.
No datasheet is available for this part.