Inductor RF Wirewound 0.307uH 5% 50MHz 100Q-Factor Air 3A 0.022Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Abracon AIAC-4125C-R307J-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| DC Resistance (DCR) | 22mR |
| Inductance | 307nH |
| Lead Pitch | 9mm |
| Length | 4.6mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | AIAC-4125C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.