
The AIAC-4125C-R380J-T is a surface mount fixed inductor with a core material of air and a nonstandard package. It has a DC resistance of 25.5 milliohms and an inductance of 380 nanohenries. The inductor is rated for a maximum DC current of 2.5 amps and operates over a temperature range of -40°C to 125°C. It is available in a tape and reel packaging with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AIAC-4125C-R380J-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIAC-4125C-R380J-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| DC Resistance (DCR) | 25.5mR |
| Inductance | 380nH |
| Lead Pitch | 9mm |
| Length | 4.6mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | AIAC-4125C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIAC-4125C-R380J-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
