Inductor RF Wirewound 330uH 20% 790KHz 30Q-Factor 0.045A 28Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
Abracon AIAM-01-331M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.045A |
| Maximum Saturation Current | 0.045A |
| Max DC Resistance | 28Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 7MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.