The AIAM-01-4R7K-T is a 4.7uH inductor with a 10% tolerance, constructed using wirewound technology and featuring a molded protection style. It has a maximum DC current rating of 0.23A and a maximum DC resistance of 1.2 ohms. The inductor's self-resonant frequency is a minimum of 75MHz and the quality factor is a minimum of 45. It is designed for use in through-hole applications and has a product length of 6.6mm and a product diameter of 2.66mm. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |