Abracon AIAM-01-R027M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.027uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.033Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 875MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AIAM-01-R027M to view detailed technical specifications.
No datasheet is available for this part.