The AIAM-01-R027M-T is a through-hole wirewound inductor from Abracon with an inductance of 0.027uH and a tolerance of 20%. It has a maximum DC current rating of 2.2A and a maximum DC resistance of 0.03 ohms. The inductor is designed for use in RF applications and has a minimum quality factor of 40 and a minimum self-resonant frequency of 875MHz. It is constructed with a molded protection style and has a lead style of axial. The inductor measures 6.6mm in length and 2.66mm in diameter and operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.027uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 2.2A |
| Max DC Resistance | 0.03Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 875MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |