The AIAM-01-R039M is a 0.039uH wirewound inductor from Abracon with a tolerance of 20%. It has a maximum DC current of 1.9A and a maximum saturation current of 1.9A. The inductor's maximum DC resistance is 0.04 ohms. It has a minimum quality factor of 40 and a minimum self-resonant frequency of 825MHz. The inductor is available in an axial lead style and has a product length of 6.35mm and a product diameter of 2.29mm. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.039uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 825MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |