Inductor RF Molded Wirewound 0.039uH 20% 25.2MHz 40Q-Factor 1.9A 0.04Ohm DCR AXL T/R
Abracon AIAM-01-R039M-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.039uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.9A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 825MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Abracon AIAM-01-R039M-T to view detailed technical specifications.
No datasheet is available for this part.