The AIAM-01-R33M is a 0.33uH wirewound inductor with a tolerance of 20% and a test frequency of 25MHz. It features a maximum DC current of 0.815A and a maximum saturation current of 0.815A. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 410MHz. It is designed for through-hole mounting with an axial lead style and measures 6.35mm in length and 2.29mm in diameter. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.815A |
| Maximum Saturation Current | 0.815A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 410MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |