The Abracon AIAM-01-R39M is a wirewound RF inductor with a nominal inductance of 0.39uH and a tolerance of 20%. It features a maximum DC current rating of 0.7A and a maximum saturation current of 0.7A. The inductor has a maximum DC resistance of 0.3 ohms and a minimum quality factor of 30. It operates over a temperature range of -55°C to 105°C and is available in an axial lead through-hole package with a product length of 6.35mm and a product diameter of 2.29mm.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 365MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |