The AIAM-01-R68M is a wirewound inductor from Abracon with an inductance of 0.68uH and a tolerance of 20%. It has a maximum DC current of 0.495A and a maximum saturation current of 0.495A. The inductor's maximum DC resistance is 0.6 ohms, and its minimum quality factor is 28. The inductor is designed for operation at frequencies up to 25MHz and has a minimum self-resonant frequency of 275MHz. It is available in an axial lead style with a product length of 6.35mm and a product diameter of 2.29mm. The inductor operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.495A |
| Maximum Saturation Current | 0.495A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 275MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |