This wirewound ferrite inductor has an inductance of 330 microhenries with a tolerance of 20%. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor is designed for through-hole mounting with an axial lead style. Maximum DC current is 0.29 amps and maximum DC resistance is 2.4 ohms. The minimum self-resonant frequency is 1.9 MHz.
Checking distributor stock and pricing after the page loads.
Abracon AIAP-01-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 2.4Ohm |
| Minimum Self Resonant Frequency | 1.9MHz |
| Lead Style | Axial |
| Product Length | 9.14mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.