This 4.7uH wirewound inductor features a ferrite core and a 10% tolerance. It has a maximum DC current rating of 1.7A and a maximum DC resistance of 0.068 ohms. The inductor's minimum self resonant frequency is 86MHz. It is designed for through-hole mounting and has a product length of 9.14mm and a product diameter of 3.55mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Max DC Resistance | 0.068Ohm |
| Minimum Self Resonant Frequency | 86MHz |
| Lead Style | Axial |
| Product Length | 9.14mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |