This is a power inductor with a ferrite core and wirewound technology. It has an inductance of 220uH with a tolerance of 5%. The inductor is tested at a frequency of 100KHz. It can handle a maximum DC current of 0.86A and has a maximum DC resistance of 0.43 ohms. The inductor is available in an axial lead style with a product length of 14mm and a product diameter of 6.6mm. It operates within a temperature range of -45C to 85C.
Abracon AIAP-02-221J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.86A |
| Max DC Resistance | 0.43Ohm |
| Lead Style | Axial |
| Product Length | 14mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAP-02-221J to view detailed technical specifications.
No datasheet is available for this part.