Inductor Power Wirewound 220uH 20% 100KHz Ferrite 0.86A 0.43Ohm DCR AXL Automotive Bulk
Abracon AIAP-02-221M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.86A |
| Max DC Resistance | 0.43Ohm |
| Lead Style | Axial |
| Product Length | 14mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAP-02-221M to view detailed technical specifications.
No datasheet is available for this part.