The AIAP-02-331M is a wirewound ferrite inductor with a tolerance of 20% and an inductance of 330uH. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.655 ohms. The inductor is available in an axial lead style and has a product length of 14mm and a product diameter of 6.6mm. It operates over a temperature range of -45C to 85C.
Abracon AIAP-02-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.655Ohm |
| Lead Style | Axial |
| Product Length | 14mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.