Abracon AIAP-05-330K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.008A |
| Typical Temperature Rise | 35°C |
| Maximum Saturation Current | 1.3A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 0.075Ohm |
| Lead Style | Axial |
| Product Length | 17.8mm |
| Product Diameter | 6.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AIAP-05-330K to view detailed technical specifications.
No datasheet is available for this part.