Inductor Power Wirewound 4.7uH 10% 1KHz 1.28A 0.022Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.28A |
| Typical Temperature Rise | 35°C |
| Maximum Saturation Current | 3.3A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 0.022Ohm |
| Lead Style | Axial |
| Product Length | 17.8mm |
| Product Diameter | 6.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |