Inductor Power Wirewound 330uH 20% 790KHz 60Q-Factor 0.115A 13.4Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
Abracon AIAS-01-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.115A |
| Maximum Saturation Current | 0.115A |
| Max DC Resistance | 13.4Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.